Phoenix Contact LPC 2.5 Lever-Actuated Pluggable Terminal Blocks
Phoenix Contact LPC 2.5 Lever-Actuated Pluggable Terminal Blocks offer tool-free lever connection technology ideal for on-site device connections. The color-coded actuation lever enables convenient conductor connections using two hands, no tools, and the release of conductors with or without ferrules. Inadvertent terminal point opening is prevented, minimizing the possibility of errors. Featuring a voltage range of up to 300V, the LPC 2.5 Lever-Actuated Pluggable Terminal Blocks are ideal for drive technology, photovoltaics, energy storage, and charging technologies.Features
- Tool-free lever operation saves time during connection and release of conductors with or without ferrules
- Color-coded actuation lever enables intuitive operation in the field
- The defined contact force ensures reliable, long-term, stable wire termination
- UL recognized
- RoHS compliant
Applications
- Energy storage
- Charging technology
- Transportation technology
- Drive technology
- Photovoltaics
Specifications
- 2 to 20 positions
- Wire range up to 12AWG
- 5.08mm centerline
- Rated to 300V (use group B, D)
- 16A current rating
- Push-in connection method
- Screw termination
- PCB mount
Yayınlandı: 2021-08-18
| Güncellenmiş: 2025-04-03