Phoenix Contact M12 Push-Pull Cable Assemblies

Phoenix Contact M12 Push-Pull Cable Assemblies provide a secure connection and an ease-of-use design that reduces installation time by up to 80%. Secure, tool-free plugging is achieved with push-pull technology, even in confined spaces and with a high cabling density. These cable assemblies offer greater flexibility and are highly future-proof for worldwide availability. The compact design is achieved due to the countersunk M12 ports that allow flush integration into the housing, saving on space. Phoenix Contact M12 Push-Pull Cable Assemblies latch in by means of simple, direct insertion, making them ideal for smaller spaces.

Features

  • Quick and reliable connections, even in confined spaces
  • M12 device connection for screw and push-pull connectors for greater flexibility
  • Countersunk M12 ports for compact device concepts, providing easy design-in
  • Standardized product range for worldwide availability, highly future-proof
  • Internal locking for tool-free connection
  • Flying leads
Infographic - Phoenix Contact M12 Push-Pull Cable Assemblies

M12 Push-Pull Device Connectors with Internal Locking
Push-pull device connectors that feature countersunk M12 push-pull flush-type female connectors enable secure and tool-free device connection.

M12 Push-Pull Cable Connectors with Internal Locking
M12 push-pull cable connectors snap in by simple, direct insertion and are ideal for confined spaces.

Infographic - Phoenix Contact M12 Push-Pull Cable Assemblies

Plug and Produce
The cross-manufacturer locking system allows reliable and convenient plugging, even in confined spaces. This design saves up to 80% installation time compared to screw connections.

Infographic - Phoenix Contact M12 Push-Pull Cable Assemblies

Greater Flexibility
The M12 Duo contour allows flexible field wiring with proven M12 screw connectors or the push-pull fast-connection technology. Easy push-pull device integration is possible for existing M12 solutions.

Infographic - Phoenix Contact M12 Push-Pull Cable Assemblies

Compact Designs
The M12 push-pull concept with countersunk M12 ports allows flush integration into the desired housing. Through the higher packing density, device designs become even more compact.

Infographic - Phoenix Contact M12 Push-Pull Cable Assemblies

Flying Leads
Extensions in the field are easily realized with flying leads and connectors, thanks to the push-pull internal and external locking.

Infographic - Phoenix Contact M12 Push-Pull Cable Assemblies

Highly Future-Proof
The consistently standardized push-pull product range ensures worldwide availability and cross-manufacturer compatibility is achieved due to the IEC 61076-2-010 standardization.

Infographic - Phoenix Contact M12 Push-Pull Cable Assemblies

New Standard in Automation Technology
M12 push-pull connectors guarantee fast and tool-free device connection, even in confined spaces and a high cabling density. The recessed M12 ports allow engineers to realize compact housing designs and extensions in the field that are easily implemented with male and female versions.

Tolerance-Compensating M12 Housing Screw Connection
Phoenix Contact provides M8 and M12 device connectors for data, signals, and power. M8 and M12 device connectors for SMD and THR offer flexibility in device design due to numerous pin assignments and codings for data, signals, and power in a uniform installation geometry.

Infographic - Phoenix Contact M12 Push-Pull Cable Assemblies

Secure Device Cabling with M12 Push-Pull
M12 connectors, which feature push-pull fast-locking systems, facilitate the convenient and secure cabling of devices and systems. They are suitable for use in railway technologies, such as communication networks in rail vehicles.

Videos

Yayınlandı: 2023-12-22 | Güncellenmiş: 2026-03-30