Phoenix Contact M12 Shielded QUICKON Connectors

Phoenix Contact M12 Shielded are fast field-terminated connectors for data and signal applications. QUICKON Connectors reliably transmit Ethernet, PROFINET, PROFIBUS, and standard signals. The connectors feature QUICKON fast connection technology and 360° shielding. The M12 Shielded QUICKON Connectors are suitable for railways due to special plastics as well as the shock- and vibration-resistant cutting contacts. 

Features

  • Time savings of up to 80% with QUICKON fast connection technology
  • Suitable for railways due to special plastics and shock and vibration-resistant cutting contacts
  • Reliable positioning and shield bonding using the limit stop in the splice body
  • Protected thread even at high torque
  • Flexible connector due to large conductor cross-section
  • QUICKON fast connection technology (IDC)
  • 360° shielded housing
  • SPEEDCON fast locking system
  • 5mm to 10mm external cable diameter
  • IP65/IP67 protection
  • -40°C to +85°C operating temperature range
View Results ( 27 ) Page
Parça Numarası Veri Sayfası Kontak Sayısı Kodlama Akım Oranı Voltaj Derecesi
1414612 1414612 Veri Sayfası 8 Contact 2 A 30 V
1411043 1411043 Veri Sayfası 8 Contact X Coded 500 mA 48 V, 60 VDC
1411066 1411066 Veri Sayfası 4 Contact D Coded 4 A 48 V, 60 VDC
1414586 1414586 Veri Sayfası 8 Contact X Coded 500 mA 48 VAC, 60 VDC
1411044 1411044 Veri Sayfası 8 Contact X Coded 500 mA 48 V, 60 VDC
1411068 1411068 Veri Sayfası 4 Contact D Coded 4 A 48 V, 60 VDC
1413992 1413992 Veri Sayfası 5 Contact A Coded 4 A 48 VAC, 60 VDC
1414587 1414587 Veri Sayfası 8 Contact X Coded 500 mA 48 VAC, 60 VDC
1414610 1414610 Veri Sayfası 8 Contact A Coded 2 A 30 V
1414611 1414611 Veri Sayfası 8 Contact A Coded 2 A 30 V
Yayınlandı: 2015-08-12 | Güncellenmiş: 2023-06-08