Phoenix Contact M12 THR Connectors

Phoenix Contact M12 Through-Hole Reflow (THR) Connectors are designed for pick-and-place compatibility for automated PCB assembly. These connectors feature a 4-, 5-, or 8-position design with two-piece construction that is compatible with existing M12 THR housings. M12 THR connectors from Phoenix Contact provide an optimized design because the weight is shifted toward the PCB for a stable connection.

Features

  • Pick-and-place compatibility
  • Weight is shifted toward the PCB for a stable connection
  • Angle orientation offers more placement options
  • 2-piece design
  • Compatible with existing M12 THR housings

Specifications

  • 4, 5, or 8 positions
  • Angled design
  • D or A coding
  • THR solder connection
Yayınlandı: 2025-06-20 | Güncellenmiş: 2026-01-06