Phoenix Contact M17 PRO Circular Connectors

Phoenix Contact M17 PRO Circular Connectors are M17-sized connectors that offer uniform solutions for signal and power transmission. The ONECLICK fast-locking system lets users connect their devices quickly and safely. Phoenix Contact M17 PRO features voltages up to 630V and currents up to 25A. The series offers 8-position and 17-position signal versions and 4- to 9-position power versions.

Features

  • ONECLICK fast-locking system
  • Device and coupler connectors suitable for standard and fast-locking systems
  • All housings available as pin and socket versions

Specifications

  • Up to 630V voltage
  • Up to 25A current
  • IP66, IP68, or IP69K degree of protection
  • Positions
    • 8 or 17 (signal)
    • 4 to 9 (power)
Yayınlandı: 2021-07-22 | Güncellenmiş: 2022-03-11