Phoenix Contact PTRV / FTRV Marshalling Terminals
Phoenix Contact PTRV / FTRV Marshalling Terminals allow designers to marshal signals in automation applications in an arranged manner simplified through levels with an innovative color guide system for conductors and terminals. Together with the front wiring, this helps prevent errors in the connection process. Phoenix Contact PTRV / FTRV Marshalling Terminals feature a compact design that increases signal density by up to 20%. These marshalling terminals also offer convenient testing by use of freely accessible 2.3mm test connections centered between the connection points.Features
- Up to 20% increase in signal density due to compact design
- Freely configurable color coding for conductors and terminal points, enabling intuitive and safe installation
- Convenient testing by means of freely accessible 2.3mm test connections centered between connection points
Specifications
- 2 positions
- 8A to 17.5A current rating
- Blue or gray color
Videos
Yayınlandı: 2015-08-03
| Güncellenmiş: 2022-03-11