Phoenix Contact ME-IO Designer Kit

Phoenix Contact ME-IO Designer Kit is a complete ME-IO housing system that does not require the designer to purchase parts separately. The kit consists of ME-IO lower housing, push-in technology connection, headers, housing covers, and the DIN-rail connector for assembly on a DIN rail. Also included are high-density integrated connectors as well as USB, RJ45, and D-Sub communication interfaces. Phoenix Contact ME-IO Designer Kit offers easy installation and removal and enables designers to wire quickly without tools.

Features

  • Complete housing system
  • Easy installation and removal
  • High-density integrated connectors
  • Enables fast wiring without tools
  • Scalable design
  • Includes latest communication interfaces
    • USB
    • RJ45
    • D-SUB

Videos

Yayınlandı: 2016-05-04 | Güncellenmiş: 2022-09-30