Phoenix Contact mGuard 19" Centerport
Phoenix Contact mGuard 19" Centerport combines a high-performance VPN gateway with a high-end firewall. Gigabit Ethernet, multi-core architecture, and high power reserves allow for the VPN connection of any number of systems, machines, and engineers. The Phoenix Contact centerport can have up to 3000 simultaneously active VPN tunnels. Even at maximum load, a steady transmission rate is ensured for business-critical IP services.Features
- Maximum performance
- Maximum security
- Up to 3000 VPN tunnels
- x86 multi-core processor
- 10/100/1000Mbps transmission speed
- 2000Mbps firewall data throughput
- 2x 100VAC to 240VAC (redundant) supply voltage range
Yayınlandı: 2019-08-16
| Güncellenmiş: 2023-09-29