Phoenix Contact Mobile TC Routers
Phoenix Contact Mobile TC Routers are industrial 4G LTE routers available in AT&T®, Verizon® Wireless, and European versions. These routers enable high-performance and high-speed data links via mobile networks. The Mobile TC routers feature an integrated firewall and Virtual Private Network (VPN) to protect applications against unauthorized access. Electromagnetic Compatibility (EMC) and extended temperature range make these rugged routers well-suited for harsh environments. Phoenix Contact Mobile TC Routers provide easy, wireless remote communication between SCADA servers, PLCs, camera surveillance, or any Ethernet field device.Phoenix Contact 2867694 Antenna Cable functions as an adapter between devices and cables. This antenna cable features an N (female) to SMA (male) connection. The 2867694 antenna cable offers 30cm fixed length, 2.5mm external diameter, and weighs 49g. This cable provides 50Ω impedance and operates at a temperature range from -40°C to +70°C.
Features
- Industrial 4G mobile router (LTE)
- Stateful inspection firewall for dynamic filtering
- NAT table
- Configuration via web-based management or microSD card
- Two local Ethernet connections
- Switchable energy-saving mode
- Integrated logbook
- Connection monitoring
- Digital output triggered by SMS or command from remote system control
Specifications
- 5000m altitude
- IP20 degree of protection
- 358g weight
- Plastic housing material
- 10VDC to 30VDC supply voltage range
- <200mA typical current consumption @ 24VDC
- Protocols supported include TCP/IP, UDP/IP, FTP, and HTTP(S)
- ≤150Mbps downlink data rate and ≤50Mbps uplink data rate
- -40°C to +70°C ambient temperature range
- 45mm x 130mm x 126mm product dimensions
Cellular Remote Connectivity to an RTU
Videos
Yayınlandı: 2018-11-23
| Güncellenmiş: 2024-03-18