Phoenix Contact Cable Entry System (CES) Multigates

Phoenix Contact CES Multigates are metal-reinforced cable entry plates, providing numerous options for guiding non-assembled cables with tight sealing through a control cabinet wall. The space-saving plates offer a high degree of protection (IP66/67) by way of double-membrane sealing. CES multigates are capable of handling up to 37 cables with an OD from 5mm up to 60mm, have a UL 94 V-0 flame rating and is oil-resistant (black material).

Features

  • Space-saving feed-through of up to 37 cables
  • High degree of protection thanks to double-membrane sealing
  • Fast installation of non-assembled cables
  • Suitable for cable sizes of 5mm to 60mm
  • Can be mounted on the control cabinet base in combination with the module plate

Specifications

  • TPE-SEBS
  • Flammability Rating of V0, UL 94
  • Flame-retardant
  • Oil-resistant (black material)
  • IP66/IP67 Degree of protection
  • -40°C to +100°C Temperature range
Yayınlandı: 2016-01-05 | Güncellenmiş: 2022-03-11