Phoenix Contact AXC F 2152 PLCnext Controller
Phoenix Contact AXC F 2152 PLCnext Controller is for the direct control of Axioline F I/Os. The controller is fast, robust, easy to use, and has been designed for maximum performance, easy handling, and use in harsh industrial environments. The Phoenix Contact AXC F 2152 PLCnext controller offers two Ethernet interfaces and comes complete with a connector and bus base module.Features
- PROFINET support
- Connection to PROFICLOUD
- Numerous supported protocols (http, https, FTP, SNTP, SNMP, SMTP, SQL, MySQL, DCP, etc.)
- Up to 63 AXIO I/O modules can be mounted side-by-side
- 2x Ethernet interfaces (integrated switch)
- Increased resistance to EMI
- Extended temperature range of -25°C to +60°C
- Linux operating system
- Support high-level languages
Specifications
- Arm® Cortex®-A9 2x 800MHz processor
- 512Mbyte DDR3 SDRAM
- Ambient conditions
- IP20 protection rating
- 5% to 95% relative humidity
- Air pressure
- 70kPa to 106kPa (up to 3000m above sea level)
- 58kPa to 106kPa (up to 4500m above sea level)
- Shock: 30g, 11ms period, half-sine shock pulse
- 5g vibration (operation)
- IEC 61131 runtime system
- 8Mbyte program memory
- Mass storage
- 16Mbyte
- 48kByte (NVRAM) retentive
- Realtime clock
- Dimensions (WxHxD) of 45mm x 126.93mm x 75mm
- 225.6g in weight
- Data interfaces
- Number 1
- Axioline F local bus interface
- Bus base module connection method
- 100Mbps transmission speed
- Number 2
- Ethernet interface
- RJ45 socket connection method
- 10/100Mbps (full-duplex) transmission speed
- Number 1
- Power supply
- Current consumption
- 200mA typical
- 442mA maximum
- Supply voltage
- 24VDC
- 19.2VDC to 30VDC range
- ±5% residual ripple
- 10.6W maximum power dissipation
- Current consumption
Videos
Additional Resources
Yayınlandı: 2019-12-13
| Güncellenmiş: 2025-04-01