Phoenix Contact QUINT4-PS Three-Phase, 40A Power Supplies
Phoenix Contact QUINT4-PS Three-Phase, 40A Power Supplies are designed with two strong power boosts and Selective Fuse Breaking (SFB) technology. The power boosts allow the three-phase, 40A power supplies to output 1200W continuously and 1440W for up to 5s. Phoenix Contact QUINT4-PS Three-Phase, 40A Power Supplies are DIN rail power supplies without any inrush current. The power supplies also offer high efficiency, high power factor, and an extended electrical lifetime rating. QUINT 40A provides a depth of 125mm, which saves space within the control cabinet. These Phoenix Contact power supplies are designed with innovative technology to deliver precise, real-time monitoring, passive configuration, and a long list of application-worthy benefits. These devices are ideal for applications requiring a high level of power reliability.Features
- Abundant power in small form factor
- Permanent power boost for easy system expansion
- Dynamic power boost for reliable starting of current-hungry loads
- SFB technology
- DIN rail power supply with no inrush current
- High efficiency, high power factor, an extended electrical lifetime
- Low residual ripple for clean output voltage
- Analog output to real-time monitor current, voltage, or power
- Simple and precise parameter modification using a passive interface
- Ability to run on two phases of AC power
Specifications
- 24VDC output voltage
- Current
- 40A output current
- 45A static boost current
- 60A dynamic boost current (5s)
- 215A SFB current (15ms)
- Power
- 960W output power
- 1200W static boost output power
- 1440W dynamic boost output power
- 95.7% typical efficiency
- 120mm width x 130mm height x 125mm depth
Electrical Strength of Insulation
Yayınlandı: 2019-10-30
| Güncellenmiş: 2023-10-31