Phoenix Contact QUINT4 10A & 20A Power Supplies
Phoenix Contact QUINT4 10A and 20A Power Supplies are non-NFC and feature a protective coating and integrated decoupling MOSFET. These power supplies contain selective fuse breaking (SFB) technology, a screw-in connection, and real-time monitoring capabilities using analog contact. QUINT4 power supplies offer a dynamic power boost of up to 150% of nominal power for up to 5 seconds and an SFB boost at 6x the nominal current for up to 15ms. Phoenix Contact QUINT4 10A and 20A Power Supplies have a PCB coating that allows for environmental resistance in applications with water/salt spray, conduction debris, and corrosive gasses.Features
- Non-NFC product
- PCB coating
- Integrated decoupling MOSFET
- Contains SFB technology
- Screw-in connection
- Dynamic power boost of up to 150% of nominal power for up to 5s
- SFB boost at 6x the nominal current for up to 15ms
- Real-time monitoring capabilities using analog contact
Applications
- Environmental resistance
- Water/salt spray
- Conduction debris
- Corrosive gasses
Specifications
- -40°C to +75°C temperature range
- Approved for class I, division II locations
- 100VAC to 240VAC nominal input voltage range
- 10A or 15A typical inrush current
- 300ms typical response time
- <1s switch-on time
Videos
Datasheets
Yayınlandı: 2024-11-07
| Güncellenmiş: 2025-06-17