Phoenix Contact RJ45 Industrial Quickon Connectors

Phoenix Contact RJ45 Industrial Quickon Connectors are robust RJ45 plug-in connectors for fast data transmission (up to 1Gbps) in industrial environments. These connectors are designed for the industrial IP20 environment and include both ethernet CAT5e and profinet CAT5e. The one-piece design enables easy and safe handling in the field. Robust zinc die-cast housing with latching spring offers vibration resistance and protection against mechanical and electrical interferences. These Phoenix Contact connectors provide a metal locking mechanism for a secure and permanent hold.

Features

  • Optimized for industrial use with a high degree of resistance to shock and vibrations
  • High resistance to ESD and EMI for reliable transmission
  • One-piece design enables easy handling
  • Transmission speeds of up to 1Gbps
  • Seal to protect an unauthorized opening
  • 360º shielding
  • Color coding with TMT 5 R markers
  • 24-26 AWG ethernet and 22 AWG profinet

Videos

Yayınlandı: 2014-09-30 | Güncellenmiş: 2022-03-11