Phoenix Contact SUNCLIX DC Panel Feed-Through Connectors
Phoenix Contact SUNCLIX DC Panel Feed-Through Connectors feature device integration allows for cabling inverters or generator connection boxes quickly and easily - even in locations that are difficult to access. Phoenix Contact SUNCLIX Panel Feed-Through includes versions for conductor cross-sections from 2.5mm2 to 6mm2. These connectors feature voltages up to 1100V or 1500V and IP68 protection.
Features
- Versions for conductor cross-sections from 2.5 to 6mm2
- Voltages up to 1100V or 1500V
- With punched-on cable in standard or custom lengths
- IP68 protection
- According to DIN EN 50521
Applications
- Photovoltaic
Yayınlandı: 2014-07-10
| Güncellenmiş: 2026-02-03