Phoenix Contact TCP DC Circuit Breakers

Phoenix Contact TCP DC Circuit Breakers feature a pluggable solution designed as an alternative to automotive fuses. The TCP DC series provides a 32VDC max rated voltage and Class III protection. The circuit breakers offer a 5A to 40A rated current range for female contacts and a 5A to 30A rated current range for male contacts. The Phoenix Contact TCP DC Circuit Breakers can easily be retrofitted into existing systems with vehicle flat-type fuses, which reduces on-site service work. The TCP DC series are constructed with various color markings for easy identification of the nominal current value.

Features

  • Thermal device circuit breakers
  • Reclosable
  • Two characteristic curves
  • Protection against unintentional restarting
  • 32VDC max rated voltage
  • 1 position
  • 1 channel
  • Class III protection
  • Pluggable connection
  • Base-element mounting
  • Female rated current options:
    • 5A, 6A, 7.5A, 10A, 15A, 20A, 25A, 30A, 40A
  • Male rated current options:
    • 5A, 6A, 7.5A, 10A, 15A, 20A, 25A, 30A

Specifications

  • 100A rated short-circuit switching capacity
  • 150A (≥3 shutdowns) to 2000A (≥1 switch-off) short-circuit switching capacity
  • 32VDC max rated voltage
  • Copper, tin-plated material
  • IP30 environmental rating
  • -40°C to +85°C operating temperature range
  • -40°C to +125°C storage/transport temperature range

Dimensions (mm)

Chart - Phoenix Contact TCP DC Circuit Breakers

Trigger Characteristics

Performance Graph - Phoenix Contact TCP DC Circuit Breakers
Yayınlandı: 2024-02-21 | Güncellenmiş: 2024-02-28