Phoenix Contact THERMOFOX Handheld Printers & Accessories

Phoenix Contact THERMOFOX Handheld Printers provide a mobile solution that allows a user to quickly and easily print markings on site. These thermal transfer printers process continuous media to mark cables and conductors, devices, terminals, and systems. The THERMOFOX series allows for the processing of shrink sleeves, labels, and non-adhesive material. An intelligent keyboard lets the user integrate symbols, barcodes, and serial numbers. The CLIP PROJECT planning and marking software provides an easy exchange of marking data. Phoenix Contact THERMOFOX Handheld Printers use automatic material detection to provide optimum print settings. A combined material and ink ribbon enables fast material changes.

Features

  • Ideally suited for on-site fast marking
  • Robust and easy to operate
  • Processes continuous media to mark cables and conductors, devices, terminals, and systems
  • Onboard software provides easy data entry, thanks to a touchscreen and fully integrated marking software
  • Equipped with energy management and replaceable, rechargeable high-performance batteries
  • Automatic material detection for optimum print settings
  • Combined material and ink ribbon cassette offers fast material change

Videos

Printer Details

Phoenix Contact THERMOFOX Handheld Printers & Accessories
View Results ( 17 ) Page
Parça Numarası Veri Sayfası Açıklama Ürün Renk Malzeme
0803923 0803923 Veri Sayfası Yazıcılar MM-WMS 3,2 (EX5) R C1 WH/BK Label Cassettes White Polyolefin (PO)
0803924 0803924 Veri Sayfası Yazıcılar MM-WMS 4,8 (EX9) R C1 WH/BK Label Cassettes White Polyolefin (PO)
0803925 0803925 Veri Sayfası Yazıcılar MM-WMS 6,4 (EX10) R C1 WH/BK Label Cassettes White Polyolefin (PO)
0803931 0803931 Veri Sayfası Yazıcılar MM-WML 3 (EX10) R C1 WH/BK Label Cassettes White Vinyl Polymer
0803938 0803938 Veri Sayfası Yazıcılar MM-EMLF (EX12) R C1 WH/BK Label Cassettes White Vinyl Polymer
0803940 0803940 Veri Sayfası Yazıcılar MM-EMLF (EX24) R C1 WH/BK Label Cassettes White Vinyl Polymer
0803981 0803981 Veri Sayfası Yazıcılar MM-TML (EX9,5) R C1 TR/BK Label Cassettes Clear Polyester
0803983 0803983 Veri Sayfası Yazıcılar MM-TMT (EX9,5) R C1 WH/BK Label Cassettes White Polyester
0805009 0805009 Veri Sayfası Yazıcılar THERMOFOX/ACCU Li-ION rchrg btry
0805010 0805010 Veri Sayfası Yazıcılar THERMOFOX/ADAPTER AC POWER ADAPTER Accessories Black
Yayınlandı: 2016-09-21 | Güncellenmiş: 2022-03-11