Phoenix Contact TP 6000 Touch Panels
Phoenix Contact TP 6000 Touch Panels feature three display sizes of 17.79cm, 25.9cm, and 30.73cm with a robust industrial-grade glass front. These panels have Visu+ Runtime pre-installed and provide a flexible platform for HMI applications. The Arm® Cortex® A9 1.9GHz quad-core processor offers rapid response and refresh times. Existing Visu+ projects can be used directly on the TP 6000 panels without any changes. Phoenix Contact TP 6000 Touch Panels allow remote data access via the Visu+ Mobile and HTML5 web client.Features
- Robust industrial-grade glass front
- Visu+ Runtime available on all devices
- Powerful quad-core processor for rapid response and refresh times
- Native communication drivers for direct communication
- Remote data access via Visu+ Mobile and HTML5 web client
- Window embedded compact 7
- PCAP multi-touch
Specifications
- Arm Cortex A9 1.2GHz quad-core CPU
- Display sizes
- 17.79cm
- 25.9cm
- 30.73cm
Yayınlandı: 2021-07-29
| Güncellenmiş: 2022-03-11