Phoenix Contact TRIO Power Supplies
Phoenix Contact TRIO Power Supplies are DIN-rail mountable power supply units with basic functions. These devices are particularly suited for use in series production in mechanical engineering. Phoenix Contact TRIO Power Supplies offer an output voltage of 12VDC, 24VDC, and 48VDC, and 1- and 3-phase versions with 60W or 960W. The series features a wide range of input and an international certification package that allows for worldwide implementation.
Features
- Reliable power supply unit even at high ambient temperatures
- No load and short-circuiting resistance
- High dielectric strength
- Can be used worldwide in all industrial sectors due to wide input range and international approval package
Yayınlandı: 2009-07-24
| Güncellenmiş: 2026-01-09