Phoenix Contact Type 1 - Conventional AC Charging for NA & Japan
Phoenix Contact Type 1 - Conventional AC Charging Products for NA and Japan are Type 1 AC vehicle connectors that carry out single-phase AC charging in charging modes 2 and 3. This solution has two signal contacts, ensuring safe control of the charging process. The locking between the vehicle and the vehicle connector is closed by means of a lever system. The Type 1 standard does not call for a plug-in connection to the charging station. This charging cable enables electric vehicles with a Type 1 vehicle inlet to be charged at European charging stations equipped with a Type 2 infrastructure. Phoenix Contact Type 1 - Conventional AC Charging Products for NA and Japan are based on the requirements of SAE J1772 and IEC 62196-2.Features
- 3 + 2 positions for DC charging
- Complies with IEC 62196-2 and SAE J1772
- Convenient handling
- Robust, high-quality materials
- Locking and unlocking by means of a lever system with additional actuator locking mechanism at the inlet
- Frost-proof lever locking mechanism
Specifications
- Up to 250VAC rated voltage
- Up to 70A rated current 1-phase
- Degree of protection
- IP54 when plugged in
- IP44 with protective cap
Yayınlandı: 2018-10-03
| Güncellenmiş: 2023-03-14