Phoenix Contact Type 1 - Fast DC Charging for North America
Phoenix Contact Type 1 - Fast DC Charging Products for North America are universal vehicle CCS inlet that permit both single-phase AC and fast DC charging. The lever locking mechanism ensures safety throughout the charging process. As soon as the lever is actuated, the charging process is immediately interrupted, making it impossible to withdraw the vehicle connector under load. Phoenix Contact Type 1 - Fast DC Charging Products for North America were developed for the North American market based on SAE J1772 and IEC 62196-3.Features
- 3 + 2 positions for DC charging
- Robust, high-quality materials
- Convenient handling
- Low insertion and withdrawal force
- Complies with SAE J1772 / IEC 62196-3
- Locking and unlocking by means of a lever system with additional actuator locking mechanism at the inlet
- Front-proof lever locking mechanism
- Temperature sensors for measuring the temperature of the power contracts
Specifications
- AC unit Type 1
- Up to 250VAC rated voltage
- Up to 32A rated current 1-phase
- DC unit Type 1
- Up to 600VDC rated voltage
- Up to 200A rated current
- Degree of protection
- IP55 when plugged in/in road position
- IP24 when not plugged in
- IP54 with protective cap
Yayınlandı: 2018-10-03
| Güncellenmiş: 2023-03-14