Phoenix Contact UCS-RPI Raspberry Pi Housings

Phoenix Contact UCS-RPI Housings are universal electronics housings for Raspberry Pi single-board computers and touch displays. These Phoenix Contact IP40 housings reliably protect the Raspberry Pi B2 and B3 models against mechanical and physical influences. The touch-display variants feature ready-made cutouts for 7" touch displays and ready-to-use 2.4" displays with all standard connections for the mini computers. Phoenix Contact UCS-RPI Housings are suitable for desktop, wall, or DIN rail housing.

Features

  • Delivery as a complete housing with ready-machined side panels
  • Flexible PCB attachment adapts to virtually all form factors
  • High degree of application flexibility due to modular housing design
  • Reduced logistics outlay, thanks to compatible components

Specifications

  • -40°C to +100°C temperature range
  • Polycarbonate PC (UL V-0) material
  • Light gray (RAL 7035) or black (RAL 9005)
Yayınlandı: 2019-01-11 | Güncellenmiş: 2024-09-10