Phoenix Contact VL3 UPC Industrial Box PCs
Phoenix Contact VL3 UPC Industrial Box PCs are palm-sized industrial box PCs featuring 6th-generation embedded Intel® Atom® 6th-generation embedded processors. Phoenix Contact VL3 UPC devices provide leading connectivity options ideal for Industrial Internet of Things (IIoT) applications, such as edge computing and decentralized data collection/processing. Users can configure VL3 UPCs to match the requirements of each application with processor, RAM, onboard system storage, and expansion options. The VL3 UPC can include two COM ports and WLAN without impacting the 100mm length x 10mm width x 50mm height system size. VL3 systems are designed for continuous operation in demanding industrial environments.
Features
- Robust, fanless embedded system
- Fully configurable
- Designed in a compact form factor for installations in small enclosures
- Advanced connectivity options
- Up to four addressable Ethernet ports
- Enhanced security with TPM 2.0
- DIN rail or wall-mounted
- 100mm length x 100mm width x 50mm height
- Future-proof design with Windows 10 IoT, Windows 11 IoT, and Linux support
- Five-year extended warranty when used with power supply and surge protector
Applications
- Automation and IIoT
- Edge fog computing
- Distributed data collection
Specifications
- Operating temperature range
- -20°C to +60°C
- 0.5m/sec airflow is required
- UL listed
- Standard locations (UL 61010-1)
- Hazardous locations (UL 61010-2-201 Class I, Division 2, Groups A, B, C, D T4)
Mechanical Drawing
Yayınlandı: 2024-07-24
| Güncellenmiş: 2026-01-15