Phoenix Contact CONTACTRON Pro Modular Hybrid Motor Starters
Phoenix Contact CONTACTRON Pro Modular Hybrid Motor Starters employ hybrid technology that offers 3-phase motor switching up to 5HP, longer service life, and integrated lock-out circuits. These motor starters provide auxiliary contact modules that allow feedback on the motor state implementation of self-sealing motor circuits. The modular starters feature a dedicated safety relay combined with T-bus technology that permits a rapid and reliable shutdown of up to 10 motors. These CONTACTRON pro starters provide forward running, reverse running, and multi-overload protection functions. The Phoenix Contac CONTACTRON pro modular starters are used in distributed motor control, such as conveyor systems and material handling, as well as machine-building applications like fan and pump control.Features
- Employ Hybrid technology
- Offer 3-phase motor switching up to 5HP
- Longer service life
- Integrated lock-out circuits
- Provide auxiliary contact modules that allow feedback of the motor state implementation of self-sealing motor circuits
- Dedicated safety relay combined with T-bus technology that permits a rapid and reliable shutdown of up to 10 motors
Applications
- Conveyor
- Fan
- Pump control
- Material transfer
- Sorting equipment
- Doors
- Cells
- Actuators
- Drive motors
- Injection molding/extruders
- Solar trackers
Block Diagram
Yayınlandı: 2019-12-04
| Güncellenmiş: 2023-11-01