Phoenix Contact E.FOX S 10 Wire Stripping Devices
Phoenix Contact E.FOX S 10 Wire Stripping Devices are electric-driven stripping devices for the efficient processing of conductors operated through a touch display. These devices allow quick completion of fill or partial stripping length through motorized drives. The E.FOX S wire stripping devices function based on the plug-n-play principle. These devices feature an inclined 5″ touchscreen display, LED signal lights at the insertion point, and 0.3s of cycle time. The E.FOX S wire stripping devices can be integrated into worker assistance systems, including the clipx WIRE assist.Features
- Plug-n-play principle
- Inclined 5″ touchscreen display
- 0.3s of cycle time
- LED signal lights at the insertion point
- Interface with a barcode scanner
- Data port for communication with the clipx WIRE assist
- Wider cross-section than the WF1000 wire stripping device
- Locking ability to prevent accidental changes to settings
- Special-shaped blades with a large cross-section range for diverse wire types
Videos
Yayınlandı: 2024-06-09
| Güncellenmiş: 2024-07-08