Phoenix Contact FL mGuard 1102 & 1105 Security Routers

Phoenix Contact FL mGuard 1102 and 1105 Security Routers allow engineers to easily protect industrial networks against attacks such as IP spoofing, denial of service (DoS), and SYN floods. The onboard functions enable the fast commissioning of devices, even for users with minimal network and security knowledge. These cost-effective routers offer comprehensive NAT functionality, an industrial NAT firewall, high data throughput, and an intelligent stateful inspection firewall. A firewall assistant supports the user in creating firewall rules, while Test Mode helps check additional traffic from these rules without restricting system availability. In Easy Protect Mode, the routers offer protection without configuration by using wire bridges to block external network access attempts. Phoenix Contact FL mGuard 1102 and 1105 Security Routers utilize speak-and-understand machine language through the supported RESTful APIs for more advanced automation scenarios.

Features

  • Protects industrial networks against attacks such as IP spoofing, DoS, and SYN floods
  • Cost-effective entry into network security
  • Only minimal network and security knowledge is needed
  • High data throughput
  • Industrial NAT firewall
  • Comprehensive NAT functionality
  • Intelligent stateful inspection firewall
  • Easy Protect Mode offers protection without configuration
  • Firewall assistant helps users create firewall rules
  • Test Mode offers a straightforward test of created firewall rules without limiting system availability
  • Utilizes "speak and understand" machine language through the supported RESTful APIs for advanced automation scenarios
  • Unmanaged switch (1153078 version only)
Yayınlandı: 2020-12-02 | Güncellenmiş: 2024-04-03