Phoenix Contact Hazardous Relays
Phoenix Contact Hazardous Relays are triple-rated, allowing standardization in one relay design for global applications. The triple ratings include UL CID2 for use in North America and ATEX for use in Europe. These relays are PLC-interfaced and include IECEx for hazardous location applications around the globe. Phoenix Contact Hazardous Relays feature slim, replaceable electromechanical options, and PT push-in connections. The product range includes 14mm 10A offerings.Features
- IECEx, ATEX, and UL CID2 certified
- Time-saving potential distribution
- SPDT and DPDT contact form
- Pluggable relays
- Screw or push-in connection
- 250V AC/DC maximum switching voltage
- Efficient connection to the system cabling using V8 adapter
- Slim design
- Functional jumpers
- Integrated input and interference suppression circuit
Applications
- Potentially explosive areas
- Hazardous locations
Accessories
Additional Resources
Yayınlandı: 2017-07-05
| Güncellenmiş: 2022-06-07