Phoenix Contact Tolerance-balancing M12 Housing Screw Connections
Phoenix Contact Tolerance-balancing M12 housing for THR contact carriers compensates process-related production tolerances for two-piece device ports. Phoenix Contact Tolerance-balancing M12 housing is a unique, floating snap-together assembly, installed in the enclosure, providing the compensation preventing force being applied to the solder joints. Optional colored shell sleeves are also available for color coding port connections.Features
- Easy mounting by snapping on
- For M12 THR socket contact carrier
- Tolerance-compensating function between PCB and housing
- Prevents force being applied to soldering spots
- Port sealing without protective cap
- For two-piece, reflow and wave-solderable connectors
View Results ( 10 ) Page
| Parça Numarası | Veri Sayfası | Açıklama |
|---|---|---|
| 1417782 | ![]() |
Dairesel Metrik Konnektörler SACC-BP-F-FIX/ NUT-BL-THR BLUE |
| 1417783 | ![]() |
Dairesel Metrik Konnektörler SACC-BP-F-FIX/ NUT-CY-THR WATER BLU |
| 1417784 | ![]() |
Dairesel Metrik Konnektörler SACC-BP-F-FIX/ NUT-RD-THR RED |
| 1417788 | ![]() |
Dairesel Metrik Konnektörler SACC-BP-F-FIX/ NUT-VT-THR VIOLET |
| 1417789 | ![]() |
Dairesel Metrik Konnektörler SACC-BP-F-FIX/ NUT-OR-THR ORANGE |
| 1414233 | ![]() |
Dairesel Metrik Konnektörler SACC-BP-F-M12/ VAR-2,4/3,2-9TIP |
| 1414234 | ![]() |
Dairesel Metrik Konnektörler SACC-BP-F-M12/ VAR-3,1/3,9-9TIP |
| 1414231 | ![]() |
Dairesel Metrik Konnektörler SACC-BP-F-M12/ VAR-1,0/1,8-9TIP |
| 1417785 | ![]() |
Dairesel Metrik Konnektörler SACC-BP-F-FIX/ NUT-YE-THR YELLOW |
| 1417787 | ![]() |
Dairesel Metrik Konnektörler SACC-BP-F-FIX/ NUT-GN-THR GREEN |
Yayınlandı: 2015-08-26
| Güncellenmiş: 2022-03-11