BOPLA Cable Glands & Accessories

BOPLA Cable Glands are constructed from durable polyamide or brass and feature metric or PG threads. These glands are designed to enable the secure, sealed feeding of a wire into an enclosure. Most types include integrated strain relief and anti-twist protection. BOPLA Cable Glands provide protection ratings of IP65 and IP68. The cable gland lineup is completed with accessories such as counter nuts, blind plugs, and blanking plugs.

Features

  • Metric or PG threads
  • Made from durable polyamide or brass
  • IP65 and IP68 protection ratings
  • Anti-kink protection available
Yayınlandı: 2023-05-30 | Güncellenmiş: 2026-03-26