Phoenix Contact MINI MCR-SL-F Analog Transducers
Phoenix Contact MINI MCR-SL-F Analog transducers are product lines to include the new MINI MCR-SL-F analog transducer that converts measured signals from a variety of input sources into a linear current or voltage signal. The MINI MCR-SL-F analog transducer from Phoenix accommodates inputs from dry relay contacts, NAMUR sensors, NPN, and PNP signals. The main features of the transducer include an easy dip-switch programmable setup, including a teach-in wheel for accurate input range, wide power circuit input range of 9.6VDC to 30VDC. Other features include a low transmission error of 0.1% for a high level of accuracy, fault monitoring of over range, under range, line break, and short circuits.Features
- Suitable for a wide range of applications including NAMUR, NPN, PNP, and relay contacts
- Easy dip-switch programmable setup, including teach-in wheel for an accurate input range
- Wide power circuit input range of 9.6VDC to 30VDC
- Low transmission error of 0.1% means high-level accuracy for customer
- Fault monitoring of over range, under range, line break, and short circuits
Applications
- Flow measurement
- Pumping stations
- Pipeline monitoring
- Product counting
- Speed measurement
Yayınlandı: 2013-07-22
| Güncellenmiş: 2022-03-11