Phoenix Contact PLC Logic

Phoenix Contact PLC Logic is a programmable relay micro controller that is ideally suited for small automation applications. It combines the strengths of established relay technology with logic functions in a single package. This smart-relay system allows users to process digital and analog input signals, as well as logic functions and timer modules.

The system can process 16 to 48 I/O signals, with two extension modules. Each of the programmable I/O channels can be configured as inputs, two of which can be analog inputs (0 - 10V), or outputs using our LOGIC+ programming software.

Features

  • High availability, thanks to plug-in switching elements
  • Flexible combinations: install different relay types in the system according to switching requirements
  • Tailor-made configuration: define each relay channel individually as an input or output
  • Convenient and tool-free wiring with push-in connection
  • Easy implementation of projects, thanks to intuitive software

Videos

Yayınlandı: 2015-03-24 | Güncellenmiş: 2022-03-11