Phoenix Contact PRC 20 Plastic Connectors

Phoenix Contact PRC20 Plastic Connectors are designed for smart and effective power distribution in generator and load circuits. The series provides high levels of protection, ensuring reliable power distribution in both indoor and outdoor applications. Phoenix Contact PRC20 Connectors are miniaturized connectors with 20A contacts. The PRC20 Connectors with M17 inserts combine the traditional M17 form factor with the robustness of the PRC. PRC20 Connectors offer 500VAC/DC rated voltage, IK08 impact resistance, and a -40°C to +85°C ambient temperature range.

Features

  • 500VAC/DC rated voltage
  • Up to 20A rated current
  • 2- to 5-position connectors
  • Color coding and mechanical coding

Applications

  • Power distribution
    • Generator circuits
    • Load circuits

Specifications

  • PRC20
    • UL 2238
    • 14AWG to 20AWG nominal cross-section
    • 600V nominal voltage
    • Up to 20A nominal current
    • IP65, IP67 degree of protection
    • IK08 impact resistance
    • -40°C to +85°C ambient temperature range
  • PRC20 with M17 inserts
    • IEC 61984:2008
    • 17AWG to 18AWG nominal cross-section
    • 630VAC nominal voltage
    • 8.5A nominal current
    • 7-position connectors
    • IP65, IP67 degree of protection
    • IK08 impact resistance
    • -40°C to +85°C ambient temperature range

Associated Inserts

M17 Pin

M17 Socket

PRC20/M17 Structure

Location Circuit - Phoenix Contact PRC 20 Plastic Connectors
Yayınlandı: 2024-10-29 | Güncellenmiş: 2025-10-29