Phoenix Contact Quint Diode Power Supplies

Phoenix Contact Quint Diode Power Supplies are designed for redundant applications that require isolation and N+1 redundancy. Rather than Schottky or silicon diodes, MOSFETs are used in this series, making them up to 70% more efficient. Phoenix Contact Quint Diode Power Supplies are suitable for critical process industry applications, as they carry UL 508 and Class I, Division 2 listings. 12VDC to 24VDC and 48VDC versions are available.

Features

  • Decoupling power supply units switched in parallel
  • Installation in potentially explosive areas is permitted
  • Load currents up to 60A are possible
  • Made of extruded aluminum for improved cooling and longer service life
  • Easy installation by snapping onto the DIN rail
  • Uniform redundancy
  • UL 508 listing
  • Class I, Division 2 listing
Yayınlandı: 2011-07-25 | Güncellenmiş: 2022-03-11