Pico Technology PicoScope 4444 Oscilloscope & Kits
Pico Technology PicoScope 4444 Oscilloscope and Kits feature four true differential inputs, 12- to 14-bit resolution, and wide differential and common-mode voltage ranges. The advanced oscilloscope and its accessories deliver accurate and detailed measurements for a multitude of applications. Other features include 20MHz bandwidth, 256MS deep memory, and an interface for intelligent probes and clamps. The PicoScope 4444 is also offered as a part of a kit with probes. Applications for Pico Technology PicoScope 4444 Oscilloscope and Kits include non-ground-referenced measurements, safe probing of single-phase and three-phase voltages and currents, measuring power drawn by mobile and IoT devices, mains quality testing, and much more.Features
- 4 fully differential high-impedance inputs
- 20MHz bandwidth
- Flexible 12- and 14-bit resolution
- 256MS deep memory
- Rejects common-mode noise
- Wide differential and common-mode voltage ranges
- Interface for intelligent probes and clamps
Applications
- Non-ground-referenced measurements
- Safe probing of single-phase and three-phase voltages and currents
- Measuring power drawn by mobile and IoT devices
- Mains quality testing
- SMPS design
- Hybrid and electric vehicle design
- Motor drives and inverters
- Biomedical electronics
- Measuring differential signals (CAN, balanced audio) with a single channel
Products Available
- PQ073 Extra Low Voltage Differential Kit - PicoScope 4444 plus 3x PicoConnect 441 probes and 1x TA271 D9-BNC adaptor
- PQ074 1000 V CAT III Mains Voltage Kit - PicoScope 4444 plus 3x PicoConnect 442 probes and 1x TA271 D9-BNC adaptor
- PQ167 1000 V CAT III Mains Voltage and Current Kit - PicoScope 4444 plus 3x PicoConnect 442 probes, 3x TA368 flex current probes, and 1x TA271 D9‑BNC adaptor
- PQ088 PicoScope 4444 Oscilloscope - Oscilloscope only (requires at least one probe, to be purchased separately)
Yayınlandı: 2021-07-30
| Güncellenmiş: 2022-03-11