Amphenol Piher N-6 Trimmer Potentiometers

Amphenol Piher N-6 Trimmer Potentiometers are designed using RoHS-compliant materials, a carbon resistive element, and an overmolding manufacturing technique. These 6mm miniature carbon potentiometer offer SMD or through-hole mounting and stand-up and lay-down assembly methods. These compact and robust devices are RoHS and REACH ready. Additional features include a wide electrical angle, reduced form factor, and tape-on-reel packaging for automated high-speed placement. Amphenol Piher N-6 Trimmer Potentiometers operate in a temperature range of -25°C to +70°C and have IP54 protection according to IEC 60529. Typical applications include home and building automation, appliances, timer and control relays, power supplies, alarms and detectors, and light dimmers.      

Features

  • RoHS-compliant materials
  • Carbon resistive element
  • Plastic substrate
  • Overmolding manufacturing technique
  • Embossed tape (for SMD), tape on reel, and ammo pack packaging for automatic insertion and bulk for manual assembly
  • SMD or through-hole mounting
  • Wiper positioned at 50%
  • Accidental rotor movement protected
  • Traceability insured through date code marking
  • Stand-up and lay-down assembly method

Applications

  • Home and building automation
  • Appliances
  • Timer and control relays
  • Power supplies
  • Alarms and detectors
  • Light dimmers

Specifications

  • 280° ±10° mechanical rotation angle
  • 245° ±25° electrical rotation angle
  • 0.2Ncm to 3Ncm rotational torque
  • >7.5Ncm stop torque
  • 100VDC maximum voltage range
  • -25°C to +70°C operating temperature range
Yayınlandı: 2018-11-19 | Güncellenmiş: 2023-03-03