Pimoroni PIM480 SGP30 Sensor Breakout Board

Pimoroni PIM480 SGP30 Sensor Breakout Board monitors indoor air quality by measuring Total Volatile Organic Compounds (TVOC) and equivalent carbon dioxide (eCO2). This breakout board is based on the Sensirion SGP30 TVOC and eCO2 sensor that carries out good real-time baseline compensation and provides accurate readings. Pimoroni PIM480 SGP30 Sensor Breakout Board features reverse polarity protection, a 10% to 15% margin of error, minimal drift through time, and a Raspberry Pi-compatible pinout. This breakout board comes covered with a PTFE membrane (a slightly translucent white film) that should not be peeled off.

Features

  • Measures indoor air quality
  • Based on the SGP30 TVOC and eCO2 sensor
  • 10% to 15% margin of error
  • Minimal drift through time
  • 0ppb to 60000ppb TVOC sensing
  • 400ppm to 60000ppm CO2 sensing
  • 1Hz sampling rate
  • I2C interface (address 0x58)
  • 3.3V or 5V compatible
  • Reverse polarity protection
  • Raspberry Pi-compatible pinout (pins 1, 3, 5, 7, and 9)
  • Compatible with all Raspberry Pi and Arduino models
  • Python library available

Kit Contents

  • SGP30 breakout board
  • 1x5 male header
  • 1x5 female right-angle header
Yayınlandı: 2020-02-10 | Güncellenmiş: 2024-05-15