Pletronics Inc. OLA5 High-Performance OCXOs
Pletronics OLA5 High-Performance Oven-Controlled Crystal Oscillators (OCXOs) feature ultra-low phase noise and an ultra-stable, fixed frequency (100MHz). These performance features make Pletronics OLA5 OCXOs ideal for radar, test instrumentation, microwave and satellite communications, and 5G applications. OLA5 offers superior close-in phase noise with a -185dBc/Hz noise floor. The frequency stability can be as tight as ±50ppb over a -40°C to +85°C operating temperature range. The series provides the precision timing essential in high-speed data communication environments.Features
- Ultra-low phase noise and low G-sensitivity
- Hermetically sealed package
- 5.0V nominal supply voltage
- 100MHz frequency
- Voltage control option
- Low power consumption, fast warm-up time
Applications
- Instrument reference
- Microwave communication
- Clock references for microwave signal sources
- Test and measurement
- Telecom systems
- Radar systems
- Medical - magnetic resonance therapy
Yayınlandı: 2020-05-20
| Güncellenmiş: 2024-04-04