Positronic Compact Power Connectors
Positronic Compact Power Connectors offer a power interface for plug-in power suppliers and other chassis-mount applications. These connectors feature high current through a small package, three-level sequential mating, and multiple power contacts that provide efficient current distribution of multi-voltage outputs. Multiple output contacts can be paralleled for increased current requirements of distributed power applications. Positronic Compact Power Connectors come in five package sizes ranging from 44mm to 121mm and have solid, machined power contacts.Features
- AC pass-through
- Panel-mount and right-angle PCB mount options
- Solid, machined power contacts
- Five package sizes
- High current through a small package
- Three-level sequential mating
- AC or DC input, output, and power management
- Multiple power contacts
- Multiple output contacts can be parallel for increased current requirements
- Superior blind mating
Applications
- Technology
- Computing and power supplies
- Industrial
- Test and instrumentation
Specifications
- 44mm, 54mm, 70mm, 91mm, or 121mm size
- UL 94V-0 flammability rating
- 5GΩ insulator resistance
- 1000Vrms working voltage
- 38A to 40A contact current rating
- Metal clip, press-in contact retention mechanism
- 250 mating cycles
- -55°C to +125°C temperature range
Additional Resource
Yayınlandı: 2022-11-23
| Güncellenmiş: 2025-03-11