Positronic Rhapso-D (RD) Standard Density D-Sub Connectors

Positronic Rhapso-D (RD) Standard Density D-Sub Connectors provide size 20 removable contacts, mil / aero performance, and -55°C to +125°C operating temperature range. These military-quality connectors meet the performance requirements of IEC 60807-3, Performance Level 1. Applicable crimp-removable contact connectors are qualified to MIL-DTL-24308 and SAE AS39029. The precision machined contacts have closed barrel, crimp terminations. Positronic RD Standard Density D-Sub Connectors are mateable and compatible with all D-subminiature connectors conforming to MIL-DTL-24308, IEC 60807-2, and IEC 60807-3. Rhapso-D connectors are designed for use in sheltered, mildly corrosive environments that have a wide range of temperature, pressure, and humidity changes.

Features

  • Military-quality connectors
  • Size 20 removable contacts
  • Mil / aero performance
  • Designed for use in sheltered, mildly corrosive environments that have a wide range of temperature, pressure, and humidity changes
  • Meets the performance requirements of IEC 60807-3, Performance Level 1
  • Utilizes precision machined contacts with closed barrel, crimp terminations
  • Applicable crimp-removable contact connectors are qualified to MIL-DTL-24308 and SAE AS39029
  • Female utilizes Positronic's unique PosiBand® closed-entry system, rugged open-entry female contacts available
  • Mateable and compatible with all D-subminiature connectors conforming to MIL-DTL-24308, IEC 60807-2, and IEC 60807-3
  • Wide assortment of cable support hoods and locking systems available
  • Accessories
    • Machined aluminum and die-cast backshells
    • Jackscrews
    • Lock tabs

Applications

  • Military
  • Aerospace and defense
  • Rail and mass transit
  • Oil, gas, and energy
  • Off-highway
  • Test and instrumentation

Specifications

  • 5GΩ insulator resistance
  • 1000Vrms proof voltage
  • 300Vrms working voltage
  • 4mΩ initial contact resistance (maximum)
  • 11A contact current rating
  • Lead-free solder process 1
  • Available in stainless steel
  • -55°C to +125°C temperature range

Connector Details

Chart - Positronic Rhapso-D (RD) Standard Density D-Sub Connectors
Yayınlandı: 2021-05-28 | Güncellenmiş: 2025-11-26