Positronic Low-Profile Scorpion Connectors
Positronic Low-Profile Scorpion Connectors feature four power contact options of 3A, 12A, 38A, and 55A and have high-density signal lines. These connectors offer blind mating, float- or panel-mount designs, and a unique locking system. Positronic Low-Profile Scorpion Connectors have a working temperature range of -55°C to +125°C and are available with a ventilation option for increased air cooling.Features
- Four power contact options
- High-density signal lines
- Blind mating
- Float and panel mount designs
- Unique locking system
- Ventilation option for increased air cooling
Specifications
- Height
- 14.6mm (SP series)
- 8.2mm (LSP series)
- 3A, 12A, 38A, and 55A power contact options
- UL 94V-0 flammability rating
- 5GΩ insulator resistance
- 100Vrms to 1000Vrms working voltage
- Up to 1000 mating cycles
- -55°C to +125°C temperature range
- Metal clip, press-in contact retention mechanism
Yayınlandı: 2022-11-23
| Güncellenmiş: 2023-07-10