Power Integrations InnoSwitch3-Pro ICs
Power Integrations InnoSwitch™3-Pro ICs simplify the development and manufacturing of fully programmable, highly efficient power supplies, particularly those in compact enclosures. Power Integrations InnoSwitch3-Pro offers a universal I2C interface enabling dynamic control of output voltage and current along with many configurable features. These features include a highly integrated compact footprint, energy-efficient EcoSmart™, advanced protection/safety, and full safety and regulatory compliance.The InnoSwitch3-Pro ICs are ideal for AC/DC power supply applications where fine (10mV, 50mA) output voltage and current adjustment is a requirement. Typical implementations include a system microprocessor or dedicated microcontroller used to configure, control and supervise the operation of the power sub-system. The uVCC pin allows a bias supply for the microprocessor in stand-alone implementations such as USB PD adapters and chargers.
Features
- Digitally controlled via I2C interface
- Dynamic adjustment of power supply voltage and current
- Telemetry for power supply status and fault monitoring
- Comprehensive set of configurable protection features
- Highly integrated, compact footprint
- Multi-mode quasi-resonant (QR)/DCM/CCM flyback controller, 650V or 725V MOSFET, secondary-side sensing, and synchronous rectifier driver
- Optimized efficiency across line and load range
- Integrated FluxLink™, HIPOT-isolated, feedback link
- Instantaneous transient response
- Drives low-cost N-channel MOSFET series load switch
- Integrated 3.6V supply for external MCU
- EcoSmart – energy efficient
- Less than 30mW no-load, including line sense and MCU
- Enables power supply designs that easily comply with all global energy efficiency regulations
- Low heat dissipation
- Advanced protection / safety
- Input voltage monitoring with accurate brown-in/brown-out and overvoltage protection
- Output OV/UV fault detection with independently configured responses
- Secondary FET / diode short protection
- Open SR FET gate detection
- Hysteretic thermal shutdown
- Programmable watchdog timer for system faults
- Full safety and regulatory compliance
- Reinforced insulation
- >4000VAC isolation
- 100% production HIPOT compliance testing
- UL1577 and TUV (EN60950) safety approved
- Green package
- Halogen-free and RoHS compliant
Applications
- High efficiency USB PD 3.0 + PPS/QC adapters
- Multiprotocol adapters, including QuickCharge, AFC, FCP, SCP
- Direct-charge mobile device chargers
- Multi-chemistry tools and general-purpose battery chargers
- Adjustable CV and CC LED ballast
Typical Application Circuit
Yayınlandı: 2019-02-21
| Güncellenmiş: 2022-10-21