Power Integrations RDK-1053 60W Dual-Output Flyback Power Supply

Power Integrations RDK-1053 60W Dual-Output Flyback Power Supply utilizes the advanced InnoMux™ IMX2353F mixed-signal IC and PowiGaN™ technology for superior efficiency and performance. This design delivers two isolated, regulated outputs (5V at 2.5A and 24V at 2A) from a single power stage, making it ideal for applications requiring multiple voltage rails. Operating over a wide universal input range of 70VDC to 1000VDC, the Power Integrations RDK-1053 achieves greater than 90% efficiency, reducing heat and improving reliability.

The integration of primary-side regulation, synchronous rectification, and multi-output control within the InnoMux IC minimizes component count and board size, enabling compact and cost-effective designs. Additionally, the use of PowiGaN™ technology supports high-voltage operation up to 1700V, enhancing robustness for demanding environments. Built-in protection features, including overvoltage, overcurrent, and thermal safeguards, ensure safe and reliable operation. This solution is optimized for industrial, consumer, and networking applications where high efficiency, space savings, and multiple regulated outputs are essential.

Features

  • Utilizes the IMX2353F from the InnoMux2-EP family of ICs
  • Ultra-wide range input, up to 1000VDC
  • >90% full load efficiency
    • Zero Voltage switching (ZVS)
    • 1700V PowiGaN™ primary switch
    • Synchronous rectification (SR)
  • Constant high efficiency across input voltage and load range
  • Accurate regulation – better than ±1% across line and load
  • Delivers 60W maximum total output power
  • Flyback topology
  • Accurate output regulation
  • Output overvoltage protection (OVP)
  • Accurate thermal protection with hysteretic shutdown
  • RoHS compliant

Applications

  • Appliances
  • Internet of Things (IoT)
  • Smart homes
  • Industrial
  • Metering
  • Multi-output power supplies
  • TVs and monitors

Specifications

  • 70VDC to 1000VDC input voltage range
  • VCV1 output
    • 5.10V typical rated voltage
    • ±1% typical line/load regulation
    • ±5% typical dynamic response
    • 150mV maximum ripple voltage
    • 2.5A typical rated current
  • VCVHV output
    • 24V typical rated voltage
    • ±1% typical line/load regulation
    • ±5% typical dynamic response
    • 480mV maximum ripple voltage
    • 2A typical rated current
  • Total typical output power
    • 60W from 300VDC to 1000VDC input, CV1 12W, CVHV 40W
    • 40W from 200VDC input, CV1 8W, CVHV 32W
    • 15W from 100VDC input, CV1 5W, CVHV 10W
    • 3W from 70VDC input, CV1 1W, CVHV 2W
  • Transformer
    • 3000VAC electrical strength for 1s at 60Hz
    • 1100µH ±5% nominal primary inductance
    • 1100kHz minimum resonant frequency
    • <21µH primary leakage inductance
  • Efficiency
    • 90% typical at full load
    • <0.3 maximum standby input power
  • 0°C to +40°C ambient temperature range

Videos

Yayınlandı: 2025-11-17 | Güncellenmiş: 2025-12-29