Power Integrations RDK-623 Reference Design Kit

Power Integrations RDK-623 Reference Design Kit is for a low standby current non-isolated flyback power supply using LinkSwitch™-TN2 LNK3202D. The dual output 12V, 20mA, and 3.8V, 20mA non-isolated power supply is utilized by a device from the LinkSwitch-TN2 ICs family. Simplicity and efficiency are possible due to the high level of integration while still providing exceptional performance. Power Integrations RDK-623 uses 3.8V/20mA and 12V/20mA outputs and is ideal for home and building automation.

Features

  • Highly integrated solution with LNK3202D
  • Low component count with integrated 725V MOSFET, current sensing, and protection
  • 3.8V (±5%) and 12V (±10%) outputs
  • Load short-circuit protection
  • EN55022B conducted EMI compliant
  • Wide-range AC input
  • <65µA standby input current across the AC line

Top and Bottom Views

Chart - Power Integrations RDK-623 Reference Design Kit
Yayınlandı: 2018-10-31 | Güncellenmiş: 2023-03-31