Power Integrations SCALE-iDriver™ SIC1182K Base Board

Power Integrations SCALE-iDriver™ SIC1182K Base Board is designed for half-bridge SiC-MOSFET power modules in 62mm housing solutions. This reference board offers up to 800V DC-link voltage with an electrical interface and features Short Circuit Detection (SCD). Power Integrations SCALE-iDriver SIC1182K Base Board provides advanced active clamping options with an onboard adjustable source controller. This reference design board is a single-PCB solution with the gate-driver IC soldered within the board.

The SCALE-iDriver SIC1182K baseboard is also applicable to systems that require up to 8A peak current and up to 1.3W power per channel. Typical applications include general-purpose drives, UPS, and PhotoVoltaic (PV) power.

Features

  • Up to 800V DC-link voltage
  • Electrical interface
  • Short circuit detection
  • Advanced active clamping
  • Adjustable source controller
  • Electrical command inputs and status outputs
  • Minimum pulse suppression
  • Single PCB solution with soldered-in gate driver IC

Applications

  • General-purpose drives
  • UPS
  • PV power

Equivalent Circuit Diagram

Schematic - Power Integrations SCALE-iDriver™ SIC1182K Base Board
Yayınlandı: 2019-08-28 | Güncellenmiş: 2023-11-09