Bel Power Solutions PFE3000 AC-DC Front-End Power Supplies
Bel Power Solutions PFE3000 AC-DC Front-End Power Supplies convert AC power or high-voltage DC bus voltages into 12VDC or 360VDC output. These 3000W devices are fully DSP controlled and highly efficient, up to 97.5% for the PFE3000-360 version or with Platinum efficiency for the PFE3000-12. The series meets international safety standards and displays the CE mark for the European Low Voltage Directive (LVD). Bel Power Solutions PFE3000 AC-DC Front-End Power Supplies are cooled by a fan, making them suitable for server integration with a matching airflow path. Typical applications include high-performance servers, routers, switches, and high-voltage DC distribution.Features
- Efficiency up to 97.5% (PFE3000-360) or Platinum efficiency (PFE3000-12)
- 3000W
- 12VDC or 360VDC main output
- 90VAC or 200VAC to 300VAC input voltage range
- AC input with power factor correction
- Full digital controls for improved performance
- Small form factor
- I2C or CAN communication interface
- Overtemperature, output overvoltage, and overcurrent protection
- 2 status LEDs: AC OK and DC OK with fault signaling
- Safety approved to IEC/EN 60950-1 and UL/CSA 60950-1 2nd Edition
- RoHS compliant
Applications
- High-performance servers
- Routers
- Switches
- High-voltage DC distribution
Block Diagram
View Results ( 3 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Çıkış Voltajı -Kanal 1 | Çıkış Akımı Kanalı 1 |
|---|---|---|---|---|
| PFE3000-360-069RA | ![]() |
Güç Kaynakları - Raf Montajı AC-DC Front End Power Supply | 230 V | 9 A |
| PFE3000-12-069RA | ![]() |
Güç Kaynakları - Raf Montajı 3000W 12V 244A REVERSED AIRFLOW | 12 V | 244 A |
| PFE3000-12-069NA | Güç Kaynakları - Raf Montajı 3000W 12V 244A NORMAL AIRFLOW | 12 V | 244 A |
Yayınlandı: 2014-02-26
| Güncellenmiş: 2020-12-23