Powercast P1110-EVB-PS Evaluation Board

Powercast P1110-EVB-PS Evaluation Board is designed to evaluate the P1110 Powerharvester receiver. This board includes a 915MHz PCB dipole and patch antennas to test and develop with the P1110 receiver. Powercast P1110 receiver converts RF energy into DC power that can be stored in a battery or capacitor or used to power a circuit directly.

Kit Contents

  • Evaluation board for P1110 Powerharvester receiver
  • 1MHz to 915MHz PCB dipole antenna
  • 1MHz to 915MHz PCB patch antenna

P1110-EVB-PS Evaluation Board

Schematic - Powercast P1110-EVB-PS Evaluation Board
Yayınlandı: 2019-05-10 | Güncellenmiş: 2023-11-14