Powercast P1110B 915MHz RF Powerharvester® Receiver

Powercast P1110B 915MHz RF Powerharvester® Receiver is an RF energy harvesting device that converts RF to DC. The Powercast P1110B Powerharvester Receiver is housed in a compact SMD package and provides RF energy harvesting and power management for battery and capacitor recharging. The P1110B converts RF energy to DC and provides the energy to the attached storage element. When an adjustable voltage threshold on the storage element is achieved, the P1110B automatically disables charging. This Powercast Powerharvester Receiver is ideal for use with wireless sensors, wireless triggers, and low power electronics.

Features

  • High conversion efficiency, >70%
  • Low power consumption
  • Configurable voltage output to support
  • Li-ion and Alkaline battery recharging
  • Operation from 0V to support capacitor charging
  • Received signal strength indicator
  • No external RF components required
  • Internally matched to 50Ω
  • Wide operating range
  • Operation down to -5dBm input power
  • Industrial temperature range
  • RoHS Compliant

Applications

  • Contactless battery charging
  • Remote battery charging
  • Battery-free wireless sensors
  • Low-power displays
  • Data logging
  • Embedded micro-power

Documents

Block Diagram

Block Diagram - Powercast P1110B 915MHz RF Powerharvester® Receiver
Yayınlandı: 2010-10-28 | Güncellenmiş: 2022-05-26