Powercast P2110-EVB Powerharvester® Evaluation Board
Powercast P2110-EVB Powerharvester® Evaluation Board provides a demonstration platform for the P2110B 915MHz RF Powerharvester Receiver IC. The P2110B is an RF energy harvesting device that converts RF to DC. Housed in a compact SMD Grid package, the P2110B provides RF energy harvesting and power management for battery-free, micro-power devices. The P2110B converts RF energy to DC and stores it in a capacitor. When a charge threshold on the capacitor is achieved, the P2110 Powerharvester Receiver boosts the voltage to the set output voltage level and enables the voltage output. When the charge on the capacitor declines to the low voltage threshold the voltage output is turned off.Features
- Contains the P2110 Powerharvester to provide pulsed-power for battery-free devices or charging batteries
- Configurable, regulated output voltage up to 5.25V
- Center frequency of 915MHz
- Harvesting range of 850MHz to 950MHz
- Includes two capacitors for charge storage
- LED for simple visual verification of operation
- Includes two antennas
- 6.1dBi directional
- 1.0dBi omni-directional
- Note: This kit needs to receive power from an RF source such as a transmitter or test equipment
Board Layout
Yayınlandı: 2010-10-28
| Güncellenmiş: 2022-03-11