Powercast TX91503 PowerSpot® Transmitter

Powercast TX91503 PowerSpot® Transmitter is designed to provide power and data to enabled devices. The PowerSpot powers devices when within the PowerSpot charging zone, and stops power transmission when no devices are within range. Powercast TX91503 PowerSpot Transmitter can be set to charge for a set period of use using an app.

The PowerSpot has a factory set, fixed power output of 3W EIRP with operational power provided by a DC power connector. The PowerSpot is housed in a durable plastic case with several mounting options, and includes a color coded status LED that provides feedback on its functional state.

Features

  • 915MHz transmitter
  • Direct sequence spread spectrum (DSSS) modulation
  • 3W effective isotropic radiated power (EIRP)
  • Fixed data transmission of factory configured ID
  • Integrated 6dBi, directional antenna (70° beam pattern)
  • 5VDC power jack
  • No configuration required
  • LED status indicator
  • 7.3" × 2.1" × 1.4" / 185.4mm x 53.3mm x 35.6mm dimensions
  • RoHS compliant
  • FCC (Part 15) and ISED (Canada) certified
  • FCC Grant (Search FCC ID YESTX91503)

Applications

  • Wireless battery charging
  • Headphones
  • Headsets
  • Game controllers
  • Keyboards and mice
  • Fitness trackers
  • Smart watches
  • Wearables
  • Smart cards
  • Battery-free wireless sensors
  • Industrial monitoring
  • Smart grid
  • Structural health monitoring
  • Defense
  • Building automation
  • Agriculture
  • Oil and gas

Videos

Block Diagram

Block Diagram - Powercast TX91503 PowerSpot® Transmitter
Yayınlandı: 2018-01-25 | Güncellenmiş: 2022-09-22