Preci-Dip Spring-Loaded Connectors

PRECI-DIP Spring-Loaded Connectors contain miniature, high-performance PRECI-DIP spring-loaded contacts (SLCs). These connectors offer both SMT and through-hole termination with single- or double-row packaging. PRECI-DIP Spring-Loaded Connectors are RoHS compliant and suitable for reflow soldering.

Features

  • Contains miniature, high-performance SLCs
  • SMT and through-hole termination
  • Single- and double-row packaging
  • Expansive choice of options
  • Suitable for reflow soldering
  • RoHS compliant
Yayınlandı: 2017-05-30 | Güncellenmiş: 2024-02-05